
APLCL401 | |
|---|---|
DigiKey Part Number | APLCL401-ND |
Manufacturer | |
Manufacturer Product Number | APLCL401 |
Description | PROCESS METER 4-50MA LED PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 115VDC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Process | Features Excitation Supply |
Measuring Range 4 ~ 50mA | Operating Temperature 0°C ~ 60°C |
Display Type LED - Red Characters | Weight 1.2 lbs (544.3 g) |
Number of Characters Per Row 3.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXLCL00 | Red Lion Controls | 1 | RLC112-ND | 283,35000 € | Direct |


