
ANT-CAB-400-N-RPSMA-X | |
|---|---|
DigiKey Part Number | ANT-CAB-400-N-RPSMA-X-ND |
Manufacturer | |
Manufacturer Product Number | ANT-CAB-400-N-RPSMA-X |
Description | COAX CBL RP-SMA TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type |
Category | 1st Contact Gender Female |
Manufacturer Red Lion Controls | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Cable Impedance 50 Ohms |
Style RP-SMA to N-Type | Color Black |
1st Connector RP-SMA Plug | Operating Temperature -40°C ~ 80°C |

