Image for ACE10000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE10000

DigiKey Part Number
ACE10000-ND
Manufacturer
Manufacturer Product Number
ACE10000
Description
CONN EDGE DUAL FEMALE 0.156
Customer Reference
Detailed Description
Position Female Connector Non Specified - Dual Edge 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Red Lion Controls
Pitch
0.156" (3.96mm)
Packaging
Bulk
Read Out
Dual
Part Status
Obsolete
Mounting Type
Panel Mount
Card Type
Non Specified - Dual Edge
Termination
Solder Eyelet(s)
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.