Image for 716FXE2-ST-80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

716FXE2-ST-80

DigiKey Part Number
716FXE2-ST-80-ND
Manufacturer
Manufacturer Product Number
716FXE2-ST-80
Description
NETWORK SWITCH-MANAGED 16 PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
2
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, ST
Part Status
Active
Voltage - Input
10 ~ 30VDC
Type
Switch - Managed
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 70°C
Number of Ports
16
Base Product Number
Copper Ports
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.438,20000 €4.438,20 €
Manufacturers Standard Package
Unit Price without VAT:4.438,20000 €
Unit Price with VAT:5.281,45800 €