
714FXE6-SC-15 | |
|---|---|
DigiKey Part Number | 714FXE6-SC-15-ND |
Manufacturer | |
Manufacturer Product Number | 714FXE6-SC-15 |
Description | NETWORK SWITCH-MANAGED 14 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 14 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 14 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 6 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 10 ~ 49VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.484,96000 € | 4.484,96 € |
| Unit Price without VAT: | 4.484,96000 € |
|---|---|
| Unit Price with VAT: | 5.337,10240 € |

