
711FX3-SC-HV | |
|---|---|
DigiKey Part Number | 711FX3-SC-HV-ND |
Manufacturer | |
Manufacturer Product Number | 711FX3-SC-HV |
Description | NETWORK SWITCH-MANAGED 11 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 11 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 3 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 10 ~ 49VDC |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Number of Ports 11 | Base Product Number |
Copper Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.226,75000 € | 2.226,75 € |
| Unit Price without VAT: | 2.226,75000 € |
|---|---|
| Unit Price with VAT: | 2.649,83250 € |

