
7012FXE2-ST-15 | |
|---|---|
DigiKey Part Number | 7012FXE2-ST-15-ND |
Manufacturer | |
Manufacturer Product Number | 7012FXE2-ST-15 |
Description | NETWORK SWITCH-UNMANAGED 12 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 12 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Red Lion Controls | Fiber Type 100BASE-FX (Singlemode) |
Series | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP, Gigabit |
Part Status Active | Connector Type RJ45, ST, SFP |
Type Switch - Unmanaged | Voltage - Input 10 ~ 49VDC |
Configuration Fixed + SFP | Mounting Type DIN Rail |
Number of Ports 12 | Operating Temperature -40°C ~ 70°C |
Copper Ports 8 | Base Product Number |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.465,58000 € | 2.465,58 € |
| Unit Price without VAT: | 2.465,58000 € |
|---|---|
| Unit Price with VAT: | 2.934,04020 € |

