Image for 526FX2-ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

526FX2-ST

DigiKey Part Number
526FX2-ST-ND
Manufacturer
Manufacturer Product Number
526FX2-ST
Description
NETWORK SWITCH-UNMANAGED 26 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 26 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
2
Series
Fiber Type
100BASE-FX (Multimode)
Packaging
Bulk
Connector Type
RJ45, ST
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Unmanaged
Mounting Type
Rack Mount
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
26
Base Product Number
Copper Ports
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.