Image for 526FX2-N-ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

526FX2-N-ST

DigiKey Part Number
526FX2-N-ST-ND
Manufacturer
Manufacturer Product Number
526FX2-N-ST
Description
NETWORK SWITCH-ADVANCED 26 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 26 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Advanced
Configuration
Fixed
Number of Ports
26
Copper Ports
24
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.