
526FX2-A-SC | |
|---|---|
DigiKey Part Number | 526FX2-A-SC-ND |
Manufacturer | |
Manufacturer Product Number | 526FX2-A-SC |
Description | NETWORK SWITCH-ADVANCED 26 PORT |
Customer Reference | |
Detailed Description | Network Switch - Advanced 26 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 10 ~ 30VDC |
Type Switch - Advanced | Mounting Type Rack Mount |
Configuration Fixed | Operating Temperature -40°C ~ 85°C |
Number of Ports 26 | Base Product Number |
Copper Ports 24 |

