516TX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 36
Unit Price: 1.586,38000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.710,02000 €
Datasheet
Network Switch - Unmanaged 16 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516TX

DigiKey Part Number
RLC273-ND
Manufacturer
Manufacturer Product Number
516TX
Description
NETWORK SWITCH-UNMANAGED 16 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes