MFR Recommended
MFR Recommended
MFR Recommended

509FXE-A-SC-80 | |
|---|---|
DigiKey Part Number | 509FXE-A-SC-80-ND |
Manufacturer | |
Manufacturer Product Number | 509FXE-A-SC-80 |
Description | NETWORK SWITCH-ADVANCED 9 PORT |
Customer Reference | |
Detailed Description | Network Switch - Advanced 9 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 10 ~ 30VDC |
Type Switch - Advanced | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 85°C |
Number of Ports 9 | Base Product Number |
Copper Ports 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 709FXE-SC-80 | Red Lion Controls | 0 | 709FXE-SC-80-ND | 2.456,23000 € | MFR Recommended |
| NT-5010-DM2-0000 | Red Lion Controls | 0 | 68-NT-5010-DM2-0000-ND | 1.192,42000 € | MFR Recommended |
| NT-5010-FX2-SC80 | Red Lion Controls | 0 | 68-NT-5010-FX2-SC80-ND | 3.180,35000 € | MFR Recommended |

