509FX-SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.527,50000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.201,96000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.501,80000 €
Datasheet
Image for 509FX-SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

509FX-SC

DigiKey Part Number
509FX-SC-ND
Manufacturer
Manufacturer Product Number
509FX-SC
Description
NETWORK SWITCH-UNMANAGED 9 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 9 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Multimode)
Packaging
Bulk
Connector Type
RJ45, SC
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
9
Base Product Number
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
709FX-SCRed Lion Controls0709FX-SC-ND1.527,50000 €MFR Recommended
NT-5010-DM2-0000Red Lion Controls068-NT-5010-DM2-0000-ND1.201,96000 €MFR Recommended
NT-5010-FX2-SC00Red Lion Controls068-NT-5010-FX2-SC00-ND1.501,80000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes