
5010600 | |
|---|---|
DigiKey Part Number | 5010600-ND |
Manufacturer | |
Manufacturer Product Number | 5010600 |
Description | ENCODER MECH DIGITAL CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 600 Digital, Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Digital, Open Collector | |
Pulses per Revolution | 600 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | 3/8" Dia Flatted End | |
Detent | - | |
Built in Switch | - | |
Mounting Type | - | |
Orientation | - | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,40000 € | 494,40 € |
| Unit Price without VAT: | 494,40000 € |
|---|---|
| Unit Price with VAT: | 588,33600 € |

