
5000100 | |
|---|---|
DigiKey Part Number | 5000100-ND |
Manufacturer | |
Manufacturer Product Number | 5000100 |
Description | ENCODER OPT PULSE R/A CBL LEADS |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Pulse Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Pulse | |
Pulses per Revolution | 100 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 100M |


