Image for 4100600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4100600

DigiKey Part Number
4100600-ND
Manufacturer
Manufacturer Product Number
4100600
Description
SENSOR PROX INDUCTIVE 1.5MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.059" (1.5mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.