309FXE-N-SC-80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 2.456,23000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.192,42000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 3.180,35000 €
Datasheet
Network Switch - Advanced 9 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309FXE-N-SC-80

DigiKey Part Number
309FXE-N-SC-80-ND
Manufacturer
Manufacturer Product Number
309FXE-N-SC-80
Description
NETWORK SWITCH-ADVANCED 9 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 9 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, SC
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Advanced
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
9
Base Product Number
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
709FXE-SC-80Red Lion Controls0709FXE-SC-80-ND2.456,23000 €MFR Recommended
NT-5010-DM2-0000Red Lion Controls068-NT-5010-DM2-0000-ND1.192,42000 €MFR Recommended
NT-5010-FX2-SC80Red Lion Controls068-NT-5010-FX2-SC80-ND3.180,35000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes