MFR Recommended
MFR Recommended

309FX-N-SC | |
|---|---|
DigiKey Part Number | 309FX-N-SC-ND |
Manufacturer | |
Manufacturer Product Number | 309FX-N-SC |
Description | NETWORK SWITCH-ADVANCED 9 PORT |
Customer Reference | |
Detailed Description | Network Switch - Advanced 9 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Advanced | |
Configuration | Fixed | |
Number of Ports | 9 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 10 ~ 30VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


