MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

306FXE2-ST-40 | |
|---|---|
DigiKey Part Number | 306FXE2-ST-40-ND |
Manufacturer | |
Manufacturer Product Number | 306FXE2-ST-40 |
Description | NETWORK SWITCH-UNMANAGED 6 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, ST |
Part Status Obsolete | Voltage - Input 10 ~ 30VDC |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -20°C ~ 70°C |
Number of Ports 6 | Base Product Number |
Copper Ports 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106FXE2-ST-40 | Red Lion Controls | 0 | 106FXE2-ST-40-ND | 1.152,94000 € | MFR Recommended |
| 708FXE2-ST-40 | Red Lion Controls | 0 | 708FXE2-ST-40-ND | 2.106,07000 € | MFR Recommended |
| NT-5006-DM2-0000 | Red Lion Controls | 0 | 68-NT-5006-DM2-0000-ND | 992,69000 € | MFR Recommended |
| NT-5008-FX2-ST40 | Red Lion Controls | 0 | 68-NT-5008-FX2-ST40-ND | 1.789,05000 € | MFR Recommended |



