306FX2-SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 19
Unit Price: 443,91000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.211,73000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.005,19000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.408,81000 €
Datasheet
Network Switch - Unmanaged 6 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

306FX2-SC

DigiKey Part Number
306FX2-SC-ND
Manufacturer
Manufacturer Product Number
306FX2-SC
Description
NETWORK SWITCH-UNMANAGED 6 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
6
Copper Ports
4
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes