302MCE-N-ST-40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 609,19000 €
Datasheet
1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302MCE-N-ST-40

DigiKey Part Number
302MCE-N-ST-40-ND
Manufacturer
Manufacturer Product Number
302MCE-N-ST-40
Description
302MCE-N-ST-40 (N-VIEW)
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
Red Lion Controls
Fiber Type
100BASE-FX (Singlemode)
Series
Distance
40km
Packaging
Bulk
Voltage - Input
10 ~ 30VDC
Part Status
Obsolete
Connector Type
RJ45, ST
Configuration
Fixed
Mounting Type
DIN Rail
Copper Ports
1
Operating Temperature
-20°C ~ 70°C
Copper Type
10/100
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102MCE-ST-40Red Lion Controls0102MCE-ST-40-ND609,19000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes