
302MC-ST-100-MDR | |
|---|---|
DigiKey Part Number | 302MC-ST-100-MDR-ND |
Manufacturer | |
Manufacturer Product Number | 302MC-ST-100-MDR |
Description | 302MC-ST-100-MDR; MDR OPT |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, ST | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 70°C |

