302MC-N-ST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 48
Unit Price: 314,25000 €
Datasheet
1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302MC-N-ST

DigiKey Part Number
302MC-N-ST-ND
Manufacturer
Manufacturer Product Number
302MC-N-ST
Description
302MC-N-ST (N-VIEW)
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
10 ~ 30VDC
Connector Type
RJ45, ST
Mounting Type
DIN Rail
Ingress Protection
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes