



2300200 | |
|---|---|
DigiKey Part Number | RLC204-ND |
Manufacturer | |
Manufacturer Product Number | 2300200 |
Description | RELAY SOCKET 12 POS CHASSIS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 12 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,13000 € | 51,13 € |
| 10 | 46,29900 € | 462,99 € |
| 25 | 44,50440 € | 1.112,61 € |
| 50 | 43,19360 € | 2.159,68 € |
| 100 | 41,92110 € | 4.192,11 € |
| 250 | 36,57552 € | 9.143,88 € |
| Unit Price without VAT: | 51,13000 € |
|---|---|
| Unit Price with VAT: | 60,84470 € |

