MFR Recommended

111FXE3-ST-15 | |
|---|---|
DigiKey Part Number | 111FXE3-ST-15-ND |
Manufacturer | |
Manufacturer Product Number | 111FXE3-ST-15 |
Description | NETWORK SWITCH-UNMANAGED 11 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 11 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 3 |
Packaging Bulk | Fiber Type 100BASE-FX (Singlemode) |
Part Status Obsolete | Connector Type RJ45, ST |
Type Switch - Unmanaged | Voltage - Input 10 ~ 49VDC |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 11 | Operating Temperature -40°C ~ 80°C |
Copper Ports 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-111-FX3-ST15 | HMS Networks | 0 | 1976-NT-111-FX3-ST15-ND | 1.440,16000 € | MFR Recommended |


