111FXE3-SC-80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HMS Networks
In Stock: 0
Unit Price: 3.426,94000 €
Datasheet
Network Switch - Unmanaged 11 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111FXE3-SC-80

DigiKey Part Number
111FXE3-SC-80-ND
Manufacturer
Manufacturer Product Number
111FXE3-SC-80
Description
NETWORK SWITCH-UNMANAGED 11 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 11 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
11
Copper Ports
8
Copper Type
10/100
Fiber Ports
3
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10 ~ 49VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes