MFR Recommended

110FXE2-ST-40 | |
|---|---|
DigiKey Part Number | 110FXE2-ST-40-ND |
Manufacturer | |
Manufacturer Product Number | 110FXE2-ST-40 |
Description | NETWORK SWITCH-UNMANAGED 10 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Singlemode) |
Part Status Obsolete | Connector Type RJ45, ST |
Type Switch - Unmanaged | Voltage - Input 10 ~ 49VDC |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 10 | Operating Temperature -40°C ~ 80°C |
Copper Ports 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-110-FX2-ST40 | HMS Networks | 1 | 1976-NT-110-FX2-ST40-ND | 1.153,32000 € | MFR Recommended |


