
105FX-SC-POE-MDR | |
|---|---|
DigiKey Part Number | 105FX-SC-POE-MDR-ND |
Manufacturer | |
Manufacturer Product Number | 105FX-SC-POE-MDR |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | PoE Ports 4 |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 46 ~ 49VDC |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 85°C |
Copper Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,13000 € | 571,13 € |
| Unit Price without VAT: | 571,13000 € |
|---|---|
| Unit Price with VAT: | 679,64470 € |

