
1003GX2-B | |
|---|---|
DigiKey Part Number | 1003GX2-B-ND |
Manufacturer | |
Manufacturer Product Number | 1003GX2-B |
Description | 1003GX2-B GIGABIT SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 2 (SFP) SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 (SFP) | |
Features | - | |
Distance | Varies | |
MTU | - | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,85000 € | 399,85 € |
| 10 | 376,65700 € | 3.766,57 € |
| Unit Price without VAT: | 399,85000 € |
|---|---|
| Unit Price with VAT: | 475,82150 € |

