Direct

RZ-1205S/P | |
|---|---|
DigiKey Part Number | RZ-1205S/P-ND |
Manufacturer | |
Manufacturer Product Number | RZ-1205S/P |
Description | DC DC CONVERTER 5V 500MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 70°C |
Number of Outputs 1 | Efficiency 50% |
Voltage - Input (Min) 11.4V | Mounting Type Surface Mount |
Voltage - Input (Max) 12.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R0.5Z-1205/P | Recom Power | 0 | R0.5Z-1205/P-ND | 12,18788 € | Direct |


