
RY-1509S | |
|---|---|
DigiKey Part Number | RY-1509S-ND |
Manufacturer | |
Manufacturer Product Number | RY-1509S |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-1509S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 62% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14.25V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 15.75V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,29320 € | 232,33 € |
| Unit Price without VAT: | 9,29320 € |
|---|---|
| Unit Price with VAT: | 11,05891 € |

