
RY-1205D | |
|---|---|
DigiKey Part Number | 945-2559-ND |
Manufacturer | |
Manufacturer Product Number | RY-1205D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-1205D Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 70°C |
Number of Outputs 2 | Efficiency 58% |
Voltage - Input (Min) 11.4V | Mounting Type Through Hole |
Voltage - Input (Max) 12.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 5 | 10,87200 € | 54,36 € |
| 10 | 10,69500 € | 106,95 € |
| 25 | 10,46600 € | 261,65 € |
| 50 | 10,29620 € | 514,81 € |
| 100 | 10,12870 € | 1.012,87 € |
| 250 | 9,91112 € | 2.477,78 € |
| 500 | 9,74956 € | 4.874,78 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |

