
RY-0912S | |
|---|---|
DigiKey Part Number | RY-0912S-ND |
Manufacturer | |
Manufacturer Product Number | RY-0912S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 8.55V - 9.45V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-0912S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8.55V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 9.45V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,84920 € | 221,23 € |
| Unit Price without VAT: | 8,84920 € |
|---|---|
| Unit Price with VAT: | 10,53055 € |

