
RY-0905D | |
|---|---|
DigiKey Part Number | RY-0905D-ND |
Manufacturer | |
Manufacturer Product Number | RY-0905D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 8.55V - 9.45V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-0905D Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 70°C |
Number of Outputs 2 | Efficiency 58% |
Voltage - Input (Min) 8.55V | Mounting Type Through Hole |
Voltage - Input (Max) 9.45V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,17960 € | 254,49 € |
| Unit Price without VAT: | 10,17960 € |
|---|---|
| Unit Price with VAT: | 12,11372 € |

