
RY-0524S/P | |
|---|---|
DigiKey Part Number | 945-2786-5-ND |
Manufacturer | |
Manufacturer Product Number | RY-0524S/P |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-0524S/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 5 | 10,43000 € | 52,15 € |
| 10 | 10,26200 € | 102,62 € |
| 25 | 10,04200 € | 251,05 € |
| 50 | 9,87920 € | 493,96 € |
| 100 | 9,71860 € | 971,86 € |
| 250 | 9,50992 € | 2.377,48 € |
| 500 | 9,35484 € | 4.677,42 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

