Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RY-0512S

DigiKey Part Number
945-1343-ND
Manufacturer
Manufacturer Product Number
RY-0512S
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
RY-0512S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
66%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.75V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
5.25V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 12 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,74000 €9,74 €
59,37400 €46,87 €
109,22300 €92,23 €
259,02600 €225,65 €
508,87940 €443,97 €
1008,73510 €873,51 €
2508,54760 €2.136,90 €
5008,40824 €4.204,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,74000 €
Unit Price with VAT:11,59060 €

Other Suppliers on DigiKey

12In Stock
Ships from WEC