
RY-0512S/P | |
|---|---|
DigiKey Part Number | RY-0512S/P-ND |
Manufacturer | |
Manufacturer Product Number | RY-0512S/P |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-0512S/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 5 | 10,38400 € | 51,92 € |
| 10 | 10,21500 € | 102,15 € |
| 25 | 9,99680 € | 249,92 € |
| 50 | 9,83440 € | 491,72 € |
| 100 | 9,67450 € | 967,45 € |
| 250 | 9,46680 € | 2.366,70 € |
| 500 | 9,31244 € | 4.656,22 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |

