
RY-0509D | |
|---|---|
DigiKey Part Number | RY-0509D-ND |
Manufacturer | |
Manufacturer Product Number | RY-0509D |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-0509D Models |
Category | Current - Output (Max) 55mA, 55mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 70°C |
Number of Outputs 2 | Efficiency 60% |
Voltage - Input (Min) 4.75V | Mounting Type Through Hole |
Voltage - Input (Max) 5.25V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,26080 € | 256,52 € |
| Unit Price without VAT: | 10,26080 € |
|---|---|
| Unit Price with VAT: | 12,21035 € |

