
RW2-483.3D | |
|---|---|
DigiKey Part Number | RW2-483.3D-ND |
Manufacturer | |
Manufacturer Product Number | RW2-483.3D |
Description | DC DC CONVERTER +/-3.3V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 250mA, 250mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-483.3D Models |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,24600 € | 384,92 € |
| Unit Price without VAT: | 19,24600 € |
|---|---|
| Unit Price with VAT: | 22,90274 € |

