
RW2-483.3D/H2/B | |
|---|---|
DigiKey Part Number | RW2-483.3D/H2/B-ND |
Manufacturer | |
Manufacturer Product Number | RW2-483.3D/H2/B |
Description | DC DC CONVERTER +/-3.3V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 250mA, 250mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-483.3D/H2/B Models |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 19,97864 € | 439,53 € |
| Unit Price without VAT: | 19,97864 € |
|---|---|
| Unit Price with VAT: | 23,77458 € |

