
RW2-2412S/H2/SMD | |
|---|---|
DigiKey Part Number | RW2-2412S/H2/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RW2-2412S/H2/SMD |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 166mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-2412S/H2/SMD Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 166mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,17600 € | 343,52 € |
| Unit Price without VAT: | 17,17600 € |
|---|---|
| Unit Price with VAT: | 20,43944 € |

