Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Medical-grade DC/DC & AC/DC Converters

RW2-2405S/SMD

DigiKey Part Number
945-2046-5-ND
Manufacturer
Manufacturer Product Number
RW2-2405S/SMD
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RW2-2405S/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
16-SMD Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,95000 €17,95 €
517,28600 €86,43 €
1017,00600 €170,06 €
2516,64240 €416,06 €
5016,37200 €818,60 €
10016,10550 €1.610,55 €
25015,75940 €3.939,85 €
50015,50216 €7.751,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,95000 €
Unit Price with VAT:21,36050 €