
RW2-2405D/SMD | |
|---|---|
DigiKey Part Number | RW2-2405D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RW2-2405D/SMD |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-2405D/SMD Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,18000 € | 19,18 € |
| 5 | 18,46600 € | 92,33 € |
| 10 | 18,16800 € | 181,68 € |
| 25 | 17,77920 € | 444,48 € |
| 50 | 17,49000 € | 874,50 € |
| 100 | 17,20540 € | 1.720,54 € |
| 250 | 16,83560 € | 4.208,90 € |
| 500 | 16,56082 € | 8.280,41 € |
| Unit Price without VAT: | 19,18000 € |
|---|---|
| Unit Price with VAT: | 22,82420 € |

