
RW2-2405D/H3 | |
|---|---|
DigiKey Part Number | RW2-2405D/H3-ND |
Manufacturer | |
Manufacturer Product Number | RW2-2405D/H3 |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-2405D/H3 Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLC03B-05 | MEAN WELL USA Inc. | 0 | 1866-1368-ND | 6,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,37500 € | 367,50 € |
| Unit Price without VAT: | 18,37500 € |
|---|---|
| Unit Price with VAT: | 21,86625 € |


