
RW2-123.3S/B | |
|---|---|
DigiKey Part Number | RW2-123.3S/B-ND |
Manufacturer | |
Manufacturer Product Number | RW2-123.3S/B |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-123.3S/B Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 14,91273 € | 328,08 € |
| Unit Price without VAT: | 14,91273 € |
|---|---|
| Unit Price with VAT: | 17,74615 € |

