Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2-1209S/SMD

DigiKey Part Number
RW2-1209S/SMD-ND
Manufacturer
Manufacturer Product Number
RW2-1209S/SMD
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RW2-1209S/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
222mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
16-SMD Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2016,53350 €330,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,53350 €
Unit Price with VAT:19,67487 €