
RW2-1209S/H2/B | |
|---|---|
DigiKey Part Number | RW2-1209S/H2/B-ND |
Manufacturer | |
Manufacturer Product Number | RW2-1209S/H2/B |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-1209S/H2/B Models |
Category | Current - Output (Max) 222mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 15,63273 € | 343,92 € |
| Unit Price without VAT: | 15,63273 € |
|---|---|
| Unit Price with VAT: | 18,60295 € |

