
RW2-1205D/B | |
|---|---|
DigiKey Part Number | RW2-1205D/B-ND |
Manufacturer | |
Manufacturer Product Number | RW2-1205D/B |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-1205D/B Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 16,02636 € | 352,58 € |
| Unit Price without VAT: | 16,02636 € |
|---|---|
| Unit Price with VAT: | 19,07137 € |

