
RW2-0515D/H3/B | |
|---|---|
DigiKey Part Number | RW2-0515D/H3/B-ND |
Manufacturer | |
Manufacturer Product Number | RW2-0515D/H3/B |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-0515D/H3/B Models |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 19,20955 € | 422,61 € |
| Unit Price without VAT: | 19,20955 € |
|---|---|
| Unit Price with VAT: | 22,85936 € |

