
RW2-0512D | |
|---|---|
DigiKey Part Number | RW2-0512D-ND |
Manufacturer | |
Manufacturer Product Number | RW2-0512D |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-0512D Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,84300 € | 336,86 € |
| Unit Price without VAT: | 16,84300 € |
|---|---|
| Unit Price with VAT: | 20,04317 € |

